Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BD5Copy |
| Newark Part No. | 17C8398 |
| Product Range | Harmony XB4 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.020 |
| 5+ | $31.520 |
| 10+ | $26.110 |
| 25+ | $23.410 |
| 50+ | $21.610 |
| 100+ | $20.170 |
| 250+ | $19.090 |
| 5000+ | $18.370 |
Price for:Each
Minimum: 1
Multiple: 1
$36.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BD5Copy |
| Newark Part No. | 17C8398 |
| Product Range | Harmony XB4 Series |
| Technical Datasheet | |
| For Use With | Harmony pushbuttons and switches |
| IP / NEMA Rating | IP69, IK03, NEMA 4X |
| Product Range | Harmony XB4 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ZB4BD5 is a 3-position Selector Switch Head with chromium-plated metal bezel and black standard handle operator profile. The selector switch head features round shape of signaling unit head and spring return to centre operator.
- -25 to 70°C Ambient air temperature range for operation
- IK06 Protection rating
Applications
Industrial
Technical Specifications
| For Use With | Harmony pushbuttons and switches |
|---|---|
| Product Range | Harmony XB4 Series |
| IP / NEMA Rating | IP69, IK03, NEMA 4X |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for ZB4BD5
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
