Print Page
ZB4BW0B11
Contact Block, w/ White LED, Screw, 1 Pole, 6 A, 120 V, Schneider Harmony XB4 Series Actuators
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0B11Copy
Newark Part No.17C7113
Product RangeHarmony XB4 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.310 |
| 5+ | $93.020 |
| 10+ | $77.070 |
| 25+ | $69.100 |
| 50+ | $63.790 |
| 100+ | $59.540 |
| 250+ | $56.340 |
Price for:Each
Minimum: 1
Multiple: 1
$106.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0B11Copy
Newark Part No.17C7113
Product RangeHarmony XB4 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max120V
For Use WithSchneider Harmony XB4 Series Actuators
Contact Voltage DC Max-
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BW0B11 is a white protected LED Indicator with Zamak fixing collar and 1NO slow-break standard silver alloy (Ag/Ni) contacts. This ZB4 series complete body/contact assembly with light block is suitable for Harmony XB4 range products. This steady signaling indicator features screw clamp terminals and direct light block supply. It meets with the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- 5000000 cycles Mechanical durability
- 1000000 cycles Electrical durability
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial, Automotive, Commercial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Schneider Harmony XB4 Series Actuators
Product Range
Harmony XB4 Series
No. of Poles
1 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
