Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ102Copy
Newark Part No.17C7145
Also Known As785901370185
Your Part Number
166 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.500 |
| 5+ | $22.050 |
| 10+ | $21.590 |
| 25+ | $21.150 |
| 50+ | $20.700 |
| 100+ | $20.250 |
| 250+ | $19.790 |
Price for:Each
Minimum: 1
Multiple: 1
$22.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ102Copy
Newark Part No.17C7145
Also Known As785901370185
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
Contact Voltage DC Max600V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BZ102 is a single-pole Contact Block with screw clamp terminals and silver alloy NC contact. The block features slow-break operation, 10A cartridge fuse type gG conforming to EN/IEC 60947-5-1 short circuit protection and Zamak fixing collar. It is designed for use with Schneider ZB4, ZB5 and ZBE series pushbutton switches.
- IP20 Protection rating
- -25 to 70°C Ambient temperature range
Applications
Commercial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
10A
For Use With
Schneider ZB4, ZB5 and ZBE Series Pushbutton Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
