Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ104Copy
Newark Part No.53M5039
Product RangeHarmony XB4 Series
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $49.950 |
Price for:Each
Minimum: 1
Multiple: 1
$49.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ104Copy
Newark Part No.53M5039
Product RangeHarmony XB4 Series
Technical Datasheet
Switch Terminals-
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use With22mm Pushbutton Switches
Contact Voltage DC Max-
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BZ104 is a double-pole Contact Block with screw clamp terminals and 2NC silver alloy contacts. The block features slow-break operation, Zamak fixing collar and 10A cartridge fuse type short circuit protection. It is designed for use with XB4 series pushbutton switches.
- IP20 Protection rating
- -25 to 70°C Ambient temperature range
Applications
Commercial
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
22mm Pushbutton Switches
Product Range
Harmony XB4 Series
No. of Poles
2 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
