Print Page
ZB4FV043
Indicator Lens, Red, Round, 30.5 mm, Head, Harmony XB4 Series Pilot Light, Harmony XB4 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4FV043Copy |
| Newark Part No. | 74AH3755 |
| Product Range | Harmony XB4 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 5+ | $7.080 |
| 10+ | $5.860 |
| 25+ | $5.250 |
| 50+ | $4.850 |
| 100+ | $4.530 |
| 250+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4FV043Copy |
| Newark Part No. | 74AH3755 |
| Product Range | Harmony XB4 Series |
| Technical Datasheet | |
| For Use With | Harmony XB4 Series Pilot Light |
| Indicator Lens Colour | Red |
| IP / NEMA Rating | IP66, IP67, IP69, IP69K, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 |
| Lens Shape | Round |
| Accessory Type | Head |
| Product Range | Harmony XB4 Series |
| SVHC | To Be Advised |
Technical Specifications
| For Use With | Harmony XB4 Series Pilot Light |
|---|---|
| IP / NEMA Rating | IP66, IP67, IP69, IP69K, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 |
| Accessory Type | Head |
| SVHC | To Be Advised |
| Indicator Lens Colour | Red |
|---|---|
| Lens Shape | Round |
| Product Range | Harmony XB4 Series |
Alternatives for ZB4FV043
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
