Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1015Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3477
Product RangeHarmony XB4 Series
Your Part Number
102 In Stock
36 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.210 |
| 5+ | $23.810 |
| 10+ | $19.730 |
| 25+ | $17.680 |
| 50+ | $16.320 |
| 100+ | $15.240 |
| 250+ | $14.420 |
Price for:Each
Minimum: 1
Multiple: 1
$27.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1015Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3477
Product RangeHarmony XB4 Series
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithXB4 and XB5 Series 22mm Pushbutton Switches
Contact Voltage DC Max-
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
10A
For Use With
XB4 and XB5 Series 22mm Pushbutton Switches
Product Range
Harmony XB4 Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for ZBE1015
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
