Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE102Copy
Newark Part No.17C7052
Product RangeHarmony XB4 Series
Your Part Number
494 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.880 |
| 5+ | $20.880 |
| 10+ | $17.300 |
| 25+ | $15.520 |
| 50+ | $14.320 |
| 100+ | $13.370 |
| 250+ | $12.650 |
Price for:Each
Minimum: 1
Multiple: 1
$23.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE102Copy
Newark Part No.17C7052
Product RangeHarmony XB4 Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithSchneider ZB4, ZB5 and ZBE Series Pushbutton Switches
Contact Voltage DC Max600V
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZBE102 is a single Contact Block for Ø22mm pushbutton head. It features 1NC contact configuration, silver alloy contacts, screw clamp terminal and slow-break in operation. It is suitable for use with ZB4, ZB5 and ZBE series pushbutton switches.
- IP20 conforming to IEC 60529
- 5000000-cycle mechanical durability
- 6kV conforming to IEC 60947-1 rated impulse withstand voltage
- Front mounting
Applications
Industrial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
10A
For Use With
Schneider ZB4, ZB5 and ZBE Series Pushbutton Switches
Product Range
Harmony XB4 Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZBE102
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
