Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1025Copy
Newark Part No.09P7745
Product RangeHarmony XB4 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.290 |
| 5+ | $19.500 |
| 10+ | $16.160 |
| 25+ | $14.490 |
| 50+ | $13.380 |
| 100+ | $12.480 |
| 250+ | $11.810 |
Price for:Each
Minimum: 1
Multiple: 1
$22.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1025Copy
Newark Part No.09P7745
Product RangeHarmony XB4 Series
Technical Datasheet
Switch TerminalsSpring Clamp
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithXB4 Series Pushbutton Switches
Contact Voltage DC Max-
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZBE1025 is a Contact Block with 1NC slow-break silver alloy (Ag/Ni) standard contacts and spring clamp terminals. This ZBE series pushbutton contact block is suitable for use with the Harmony XB4 and Harmony XB5 range products. It meets the It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- 5000000 cycles Mechanical durability
- IP20 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Defence, Military & Aerospace, Industrial, Commercial
Technical Specifications
Switch Terminals
Spring Clamp
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Contact Current Max
10A
For Use With
XB4 Series Pushbutton Switches
Product Range
Harmony XB4 Series
Alternatives for ZBE1025
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
