Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $149.700 |
| 5+ | $130.990 |
| 10+ | $108.530 |
| 25+ | $97.300 |
Price for:Each
Minimum: 1
Multiple: 1
$149.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBRA2Copy
Newark Part No.38X5866
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The ZBRA2 is an External Passive Antenna with 2m cable (with RF connector), used to connect the access point (ZBRN1 or ZBRN2) to improve the signal reception without saturating the bandwidth. It is used to increase the distance of transmission and suitable for use with Harmony XB5R. ZigBee green power at 2.4GHz conforming to IEEE 802.15.4.
- 83 to 100MHz Bandwidth
- 2400 to 2483MHz Frequency range
- Vertical polarization
- No power consumption
- Black (RAL 9011) Base of enclosure
Applications
Automation & Process Control, Industrial, RF Communications, Wireless
Notes
Only the ZBRA2 external antenna can be connected to the radio connector.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate