Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVM1Copy
Newark Part No.80C7840
Product RangeHarmony XB4/XB5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $44.500 |
| 10+ | $40.790 |
| 25+ | $38.240 |
| 50+ | $33.610 |
| 100+ | $32.220 |
| 250+ | $31.520 |
Price for:Each
Minimum: 5
Multiple: 5
$222.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVM1Copy
Newark Part No.80C7840
Product RangeHarmony XB4/XB5 Series
Technical Datasheet
For Use WithSchneider Harmony XB4/XB5 Series 22mm Pushbutton Switches/Pilot Lights
Product RangeHarmony XB4/XB5 Series
SVHCTo Be Advised
Product Overview
The ZBVM1 is a 240V white LED Light Block for Ø22mm pushbutton head.
- Steady Signalling Type
- Protected LED Light Source
- Integral LED Bulb Base
- Front Mounting
- Screw Clamp Connection Terminals
Technical Specifications
For Use With
Schneider Harmony XB4/XB5 Series 22mm Pushbutton Switches/Pilot Lights
SVHC
To Be Advised
Product Range
Harmony XB4/XB5 Series
Technical Docs (3)
Alternatives for ZBVM1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
