Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZBZ1605Copy |
| Newark Part No. | 01C8959 |
| Product Range | Harmony XB4/XB5 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $156.770 |
| 5+ | $137.180 |
| 10+ | $113.660 |
| 25+ | $101.900 |
| 50+ | $94.060 |
| 100+ | $87.790 |
| 250+ | $83.090 |
Price for:Each
Minimum: 1
Multiple: 1
$156.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZBZ1605Copy |
| Newark Part No. | 01C8959 |
| Product Range | Harmony XB4/XB5 Series |
| Technical Datasheet | |
| For Use With | ZB4, ZB5, ZBE Series Pushbutton Switches |
| Product Range | Harmony XB4/XB5 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ZBZ1605 is a yellow metal Pad lockable Guard for Ø40mm mushroom head pushbutton.
- No Isolation Function is Possible when this Guard is Fitted
- Suitable for XB4BS8, XB4BS9, XB5AS9, XB5AT8, ZB4BS8, ZB4BS9, ZB5AS8, ZB5AS9 and ZB5AT8 Pushbuttons
- Yellow Colour
Applications
Industrial
Technical Specifications
| For Use With | ZB4, ZB5, ZBE Series Pushbutton Switches |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
| Product Range | Harmony XB4/XB5 Series |
|---|
Alternatives for ZBZ1605
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
