Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1-1393223-4Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.57AC7636
Product RangeMSR V23061 Series
Your Part Number
3,011 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $5.840 |
| 25+ | $5.440 |
| 50+ | $5.260 |
| 100+ | $5.050 |
| 250+ | $4.870 |
| 500+ | $4.690 |
| 1000+ | $4.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1-1393223-4Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.57AC7636
Product RangeMSR V23061 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage18VDC
Contact Current8A
Product RangeMSR V23061 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC440V
Relay TerminalsSolder
Contact Voltage VDC300V
Contact MaterialSilver Nickel
Coil Resistance1.455kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
440V
Contact Voltage VDC
300V
Coil Resistance
1.455kohm
Coil Voltage
18VDC
Product Range
MSR V23061 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
