Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1-1415390-1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.97K7089
Product RangePE Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.660 |
| 10+ | $8.650 |
| 25+ | $8.630 |
| 50+ | $8.000 |
| 100+ | $7.750 |
| 250+ | $6.740 |
| 500+ | $6.560 |
| 1000+ | $6.420 |
Price for:Each
Minimum: 1
Multiple: 1
$8.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1-1415390-1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.97K7089
Product RangePE Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current5A
Product RangePE Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance125ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
125ohm
Coil Voltage
5VDC
Product Range
PE Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
