Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1649328-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31M5916
Product RangeRT1 Series
Also Known As6-1393238-8
Your Part Number
11,374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.690 |
| 25+ | $3.460 |
| 50+ | $3.190 |
| 100+ | $2.990 |
| 250+ | $2.750 |
| 500+ | $2.480 |
| 1000+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1649328-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31M5916
Product RangeRT1 Series
Also Known As6-1393238-8
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Power PCB Relay RT1 series from TE Connectivity are through hole PCB relays used for general purpose applications. These relays are used in boiler control, timers, garage door control, POS automation and interface modules.
- SPDT or SPST-NO contact configurations
- AC and DC coils available based on ordering
- Switching capacity of 12A or 16A at 250VAC based on versions
- 5KV/10mm isolation between coil and contact
- Ambient temperature of 85°C (DC coil)
- WG version has product in accordance to IEC 60335-1
- Reflow version for THR (Through-Hole Reflow) soldering process
- Compliance to VDE, UL, CSA and CQC standards
- Available in flux proof and wash tight version
- Class F coil isolation
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
1.44kohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1649328-6
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
