Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1393844-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74T0518
Product RangeRM Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.640 |
| 5+ | $18.270 |
| 10+ | $17.890 |
| 25+ | $17.520 |
| 50+ | $17.150 |
| 100+ | $16.780 |
| 250+ | $16.400 |
Price for:Each
Minimum: 1
Multiple: 1
$18.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1393844-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74T0518
Product RangeRM Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins11Pins
Current Rating16A
Voltage Rating250VAC
Product RangeRM Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for 2-1393844-5
1 Product Found
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
11Pins
Voltage Rating
250VAC
SVHC
No SVHC (17-Jan-2023)
Socket Terminals
Screw
Current Rating
16A
Product Range
RM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
