Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoPE014012Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.36K3449
Product RangePE Series
Also Known As1393219-6
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 10+ | $4.630 |
| 25+ | $3.740 |
| 50+ | $3.620 |
| 100+ | $3.520 |
| 250+ | $3.410 |
| 500+ | $3.340 |
| 1000+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoPE014012Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.36K3449
Product RangePE Series
Also Known As1393219-6
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current5A
Product RangePE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance685ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PE014012 is a miniature PCB Relay with DC coil. This PE-series relay has 1-form-C (1CO) AgNi 90/10 contact with flux proof version. Typical applications such as industrial electronics, white goods, measurement and control.
- PCB terminal type
- Cadmium-free contacts
- -40 to 85°C Operating temperature range
Applications
Test & Measurement, Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
12VDC
Product Range
PE Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
685ohm
Technical Docs (3)
Alternatives for PE014012
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
