Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT78603Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.88K2230
Product RangePT Series
Also Known As1393162-5
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 5+ | $6.660 |
| 10+ | $6.310 |
| 25+ | $6.050 |
| 50+ | $5.860 |
| 100+ | $5.680 |
| 250+ | $5.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT78603Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.88K2230
Product RangePT Series
Also Known As1393162-5
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsPC Pin
No. of Pins15Pins
Current Rating10A
Voltage Rating240VAC
Product RangePT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
15Pins
Voltage Rating
240VAC
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
PC Pin
Current Rating
10A
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
