Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoSR2ZY024
Newark Part No.01P5520
Product RangeSR2Z Series
Also Known As9-1415536-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 5+ | $126.680 |
| 10+ | $123.190 |
Price for:Each
Minimum: 5
Multiple: 5
$633.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoSR2ZY024
Newark Part No.01P5520
Product RangeSR2Z Series
Also Known As9-1415536-1
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Product RangeSR2Z Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsCage Clamp
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Nickel
IP Rating-
Approvals & StandardsCE
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
SR2Z Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
Approvals & Standards
CE
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Cage Clamp
Contact Voltage DC Nom
-
IP Rating
-
SVHC
To Be Advised
Alternatives for SR2ZY024
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
