Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR4D4005Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.37K5929
Product RangeSR4 Series
Also Known As7-1415054-1
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.840 |
| 5+ | $37.830 |
| 10+ | $36.810 |
| 25+ | $35.070 |
| 50+ | $33.320 |
| 100+ | $32.660 |
| 250+ | $31.980 |
| 5000+ | $31.320 |
Price for:Each
Minimum: 1
Multiple: 1
$38.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR4D4005Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.37K5929
Product RangeSR4 Series
Also Known As7-1415054-1
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPST-NO, DPST-NC
Product RangeSR4 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsPC Pin
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
5VDC
Product Range
SR4 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
