Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23047A1110A501Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.08H5668
Product RangeSR2M Series
Your Part Number
138 In Stock
500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.300 |
| 5+ | $25.920 |
| 10+ | $23.530 |
| 25+ | $20.350 |
| 50+ | $19.390 |
| 100+ | $18.430 |
| 250+ | $18.060 |
Price for:Each
Minimum: 1
Multiple: 1
$28.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23047A1110A501Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.08H5668
Product RangeSR2M Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current6A
Product RangeSR2M Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance17.285kohm
Approvals & StandardsUL
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Technical Specifications
Contact Configuration
DPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
17.285kohm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Coil Voltage
110VDC
Product Range
SR2M Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
