Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23050A1024A533Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.31K9724
Product RangeSR6 Series
Also Known As1415015-1
Your Part Number
25 In Stock
250 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.660 |
| 5+ | $47.360 |
| 10+ | $44.050 |
| 25+ | $42.770 |
| 50+ | $41.470 |
| 100+ | $40.640 |
| 250+ | $39.810 |
| 5000+ | $38.980 |
Price for:Each
Minimum: 1
Multiple: 1
$50.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23050A1024A533Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.31K9724
Product RangeSR6 Series
Also Known As1415015-1
Technical Datasheet
Contact Configuration3PST-NO, 3PST-NC
Coil Voltage24VDC
Contact Current8A
Product RangeSR6 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance480ohm
Approvals & StandardsUL
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SR6 series 6-pole Relay with force guided contacts according to EN 50205 and reinforced insulation between all contacts. It is suitable for use with the emergency shut-OFF, escalator control and many more applications.
Technical Specifications
Contact Configuration
3PST-NO, 3PST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
480ohm
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VDC
Product Range
SR6 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
UL
Technical Docs (3)
Alternatives for V23050A1024A533
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
