Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23061A1007A302Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.74T0664
Product RangeMSR V23061 Series
Your Part Number
1,238 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 10+ | $4.480 |
| 25+ | $4.290 |
| 50+ | $4.230 |
| 100+ | $4.170 |
| 250+ | $4.050 |
| 500+ | $3.930 |
| 1000+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23061A1007A302Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.74T0664
Product RangeMSR V23061 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current8A
Product RangeMSR V23061 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance2.27kohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
2.27kohm
Coil Voltage
24VDC
Product Range
MSR V23061 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Alternatives for V23061A1007A302
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
