Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoXT424024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89M5664
Product RangeXT Series
Your Part Number
145 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.260 |
| 5+ | $11.710 |
| 10+ | $11.150 |
| 25+ | $10.640 |
| 50+ | $10.250 |
| 100+ | $9.820 |
| 250+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$12.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoXT424024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89M5664
Product RangeXT Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeXT Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypeInterface
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (10-Jun-2022)
Alternatives for XT424024
1 Product Found
Product Overview
The XT424024 is an interface Plug-in Relay with DC coil. This XT-series relay has 2CO single AgNi 90/10 contact with test button. Micro disconnection type of interruption. For use with panel boards and mechanical engineering.
- Reinforced insulation, protection class II
- Manual test tab, optionally lockable
- -40 to 70°C Ambient temperature range
Applications
Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Interface
Contact Material
Silver Nickel
Approvals & Standards
UL, VDE
Coil Voltage
24VDC
Product Range
XT Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
1.44kohm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
