Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20860-604Copy
Newark Part No.84R0977
Product RangeMultipac Pro
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $165.700 |
| 10+ | $144.320 |
| 25+ | $139.200 |
| 50+ | $133.650 |
| 100+ | $123.610 |
| 250+ | $109.730 |
Price for:Each
Minimum: 1
Multiple: 1
$165.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-604Copy
Newark Part No.84R0977
Product RangeMultipac Pro
Rack U Height2U
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric88.9mm
External Width - Metric-
External Depth - Metric220mm
External Height - Imperial3.5"
External Width - Imperial-
External Depth - Imperial8.66"
Product RangeMultipac Pro
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
2U
Cabinet Style
Rack Mount
External Width - Metric
-
External Height - Imperial
3.5"
External Depth - Imperial
8.66"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium
External Height - Metric
88.9mm
External Depth - Metric
220mm
External Width - Imperial
-
Product Range
Multipac Pro
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
