Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.3010Copy
Newark Part No.32C4687
Product RangePSE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $181.920 |
Price for:Each
Minimum: 20
Multiple: 20
$3,638.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.3010Copy
Newark Part No.32C4687
Product RangePSE Series
Technical Datasheet
Product RangePSE Series
Contact ConfigurationSPST-NO
Switch Operation-
Pushbutton Actuator Style-
Actuator / Cap Colour-
Contact Current Max100mA
Contact Current AC Max-
Contact Voltage AC Max42V
Contact Voltage VAC-
Contact Current DC Max-
Operating Force3N
Contact Voltage VDC-
Contact Voltage DC Max60V
IP Rating-
Switch Mounting-
Switch Terminals-
Illumination ColorGreen, Red
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1241.301 is a Metal Line Switch with SPST-NO contact configuration and natural colour actuator. It features lead wire screw terminal, green/red illumination.
- Aluminium housing
- Illuminated ring
- IP67/IP69K Protection rating
- -40 to +85°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
PSE Series
Switch Operation
-
Actuator / Cap Colour
-
Contact Current AC Max
-
Contact Voltage VAC
-
Operating Force
3N
Contact Voltage DC Max
60V
Switch Mounting
-
Illumination Color
Green, Red
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST-NO
Pushbutton Actuator Style
-
Contact Current Max
100mA
Contact Voltage AC Max
42V
Contact Current DC Max
-
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
-
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
