Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.3123Copy
Newark Part No.32C4714
Product RangePSE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $53.430 |
Price for:Each
Minimum: 20
Multiple: 20
$1,068.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.3123Copy
Newark Part No.32C4714
Product RangePSE Series
Technical Datasheet
Product RangePSE Series
Panel Cutout Diameter19.3mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max100mA
Contact Current Max2.6A
Contact Voltage AC Max42V
Contact Voltage VAC42V
Operating Force3N
Contact Current DC Max100mA
Contact Voltage VDC42V
Contact Voltage DC Max60V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PSE Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
100mA
Contact Voltage AC Max
42V
Operating Force
3N
Contact Voltage VDC
42V
IP Rating
IP67
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.3mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Current Max
2.6A
Contact Voltage VAC
42V
Contact Current DC Max
100mA
Contact Voltage DC Max
60V
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
