Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.3237Copy
Newark Part No.23M1407
Product RangePSE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $137.130 |
Price for:Each
Minimum: 20
Multiple: 20
$2,742.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.3237Copy
Newark Part No.23M1407
Product RangePSE Series
Technical Datasheet
Product RangePSE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1241.3237 is a PSE NO 30 series N.O. piezo switch.
- High reliability, long lifetime with more than 20mill. actuations
- For use in harsh environments, both indoors and outdoors
- Momentary switching function
- Maximum 42/60VAC/DC switching voltage
- Maximum 100mA switching current
- ≤ 3N at ambient temperature actuating force
- Operating temperature range from -40 to 85°C
- 30mm mounting diameter
- Flexible wire terminal, stainless steel housing material
- RI dotted, blue, 24VDC illumination
Technical Specifications
Product Range
PSE Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
