Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.3993Copy
Newark Part No.29Y3005
Product RangePSE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $48.050 |
Price for:Each
Minimum: 20
Multiple: 20
$961.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.3993Copy
Newark Part No.29Y3005
Product RangePSE Series
Technical Datasheet
Product RangePSE Series
Contact ConfigurationSPST-NO
Switch Operation-
Actuator / Cap Colour-
Contact Current Max100mA
Contact Voltage AC Max42V
Operating Force5N
Contact Voltage DC Max60V
Switch Terminals-
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PSE Series
Switch Operation
-
Contact Current Max
100mA
Operating Force
5N
Switch Terminals
-
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Actuator / Cap Colour
-
Contact Voltage AC Max
42V
Contact Voltage DC Max
60V
Illumination Color
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
