Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.6823.1112000Copy
Newark Part No.34R9883
Product RangeMSM LA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $69.660 |
Price for:Each
Minimum: 20
Multiple: 20
$1,393.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6823.1112000Copy
Newark Part No.34R9883
Product RangeMSM LA Series
Technical Datasheet
Product RangeMSM LA Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST
Switch OperationOff-On
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max12A
Contact Current Max12A
Contact Voltage AC Max250V
Contact Voltage VAC250V
Operating Force10N
Contact Voltage DC Max30V
IP RatingIP40, IP64
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1241.6823.1112000 is a Metal Line Switch with SPST-NO contact configuration. It features quick-connect terminals and latching switch operations.
- Single pole switch
- Green point illumination
- IP64/IP40/IP00 Protection rating
- -20 to +85°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
MSM LA Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
12A
Contact Voltage AC Max
250V
Operating Force
10N
IP Rating
IP40, IP64
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Current Max
12A
Contact Voltage VAC
250V
Contact Voltage DC Max
30V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
