Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.6824.1112000Copy
Newark Part No.53R0858
Product RangeMSM LA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $77.660 |
Price for:Each
Minimum: 20
Multiple: 20
$1,553.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6824.1112000Copy
Newark Part No.53R0858
Product RangeMSM LA Series
Technical Datasheet
Product RangeMSM LA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
1241.6824.1112000 is an MSM LA series metal mechanical switch with stroke LA (latching). It is equipped with quick-connect terminals to permit fast connection.
- With torsion protection for easier positioning
- Attractive tactile feedback, high-quality materials, long life span
- 2KV impulse withstand voltage (ESD)
- 10N actuating force, 1.5 million actuations lifetime
- Operating temperature range from -20 to 85°C
- 19mm diameter, 12A switching current
- SPST electrical contact
- IP40 IP specification backside, actuator in stainless steel or ceramic
- Green RI dotted illumination
- Stainless steel housing material
Contents
Micro switch, Nut with gasket.
Technical Specifications
Product Range
MSM LA Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
