Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.6824.1122000Copy
Newark Part No.66M4571
Product RangeMSM LA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $85.360 |
Price for:Each
Minimum: 20
Multiple: 20
$1,707.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6824.1122000Copy
Newark Part No.66M4571
Product RangeMSM LA Series
Technical Datasheet
Product RangeMSM LA Series
Panel Cutout Diameter19mm
Contact ConfigurationDPST
Switch OperationOff-On
Contact Current Max12A
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max12A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40, IP64
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MSM LA 19 series metal latching action Pushbutton Switch equipped with flat-pin plugs to permit fast connection. Assembly by mounting with nut and subsequent clipping of the switching element. Available with single-pole and double-pole switching system, switching status is easy to discern by looking at or feeling the resting position of the actuator. This switch made of high-quality stainless steel housing and actuator material.
- Variety of design options regarding size, colour, illumination, connection or lettering
- Optional with point or ring illumination
- For use in harsh environments
Applications
Industrial
Technical Specifications
Product Range
MSM LA Series
Contact Configuration
DPST
Contact Current Max
12A
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (04-Feb-2026)
Panel Cutout Diameter
19mm
Switch Operation
Off-On
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
12A
Contact Current DC Max
-
IP Rating
IP40, IP64
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
