Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.6833.1124000Copy
Newark Part No.53R0863
Product RangeMSM LA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $75.180 |
Price for:Each
Minimum: 20
Multiple: 20
$1,503.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6833.1124000Copy
Newark Part No.53R0863
Product RangeMSM LA Series
Technical Datasheet
Product RangeMSM LA Series
Panel Cutout Diameter22.1mm
Contact ConfigurationDPST
Switch OperationOff-On
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current Max12A
Contact Current AC Max12A
Contact Voltage VAC250V
Contact Voltage AC Max250V
Contact Current DC Max12A
Operating Force10N
Contact Voltage VDC30V
IP RatingIP64
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1241.6833.1124000 is a double-pole single-throw Vandal Resistant Switch with On-Off operation and MSM 22 LA PI blue configuration code. Assembly by mounting with nut and subsequent clipping of the switching element, high-quality stainless steel housing and actuator.
- Equipped with flat-pin plugs to permit fast connection
- Optional with point or ring illumination
- For use in harsh environments
Applications
Industrial
Technical Specifications
Product Range
MSM LA Series
Contact Configuration
DPST
Pushbutton Actuator Style
Round
Contact Current Max
12A
Contact Voltage VAC
250V
Contact Current DC Max
12A
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
No SVHC (04-Feb-2026)
Panel Cutout Diameter
22.1mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Current AC Max
12A
Contact Voltage AC Max
250V
Operating Force
10N
IP Rating
IP64
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
