Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1301.9309Copy
Newark Part No.32C4748
Product RangeLPH Series
Your Part Number
419 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.557 |
| 10+ | $0.534 |
| 25+ | $0.532 |
| 50+ | $0.515 |
| 100+ | $0.496 |
| 250+ | $0.462 |
| 500+ | $0.439 |
| 1000+ | $0.431 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1301.9309Copy
Newark Part No.32C4748
Product RangeLPH Series
Technical Datasheet
Switch TerminalsSolder
Product RangeLPH Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force160gf
Contact Rating50mA at 12VDC
Operating Force1.6N
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
LPH Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
1.6N
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
