Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-101-041Copy
Newark Part No.01AC5257
Product RangeMSM LA CS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $92.250 |
Price for:Each
Minimum: 20
Multiple: 20
$1,845.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-101-041Copy
Newark Part No.01AC5257
Product RangeMSM LA CS Series
Technical Datasheet
Product RangeMSM LA CS Series
Contact ConfigurationDPST-NO
Switch OperationLatching
Actuator / Cap ColourNatural
Contact Voltage AC Max250V
Operating Force10N
Contact Voltage DC Max30V
Switch TerminalsQuick Connect
Illumination ColorWhite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MSM LA CS Series
Switch Operation
Latching
Contact Voltage AC Max
250V
Contact Voltage DC Max
30V
Illumination Color
White
Contact Configuration
DPST-NO
Actuator / Cap Colour
Natural
Operating Force
10N
Switch Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
