Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-102-854Copy
Newark Part No.52AC2569
Product RangeDD14 Series
Also Known AsDD14-6821-1311-00
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.760 |
| 5+ | $36.500 |
| 10+ | $35.000 |
| 25+ | $34.290 |
| 50+ | $33.600 |
| 100+ | $32.900 |
Price for:Each
Minimum: 1
Multiple: 1
$38.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-102-854Copy
Newark Part No.52AC2569
Product RangeDD14 Series
Also Known AsDD14-6821-1311-00
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeDD14 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The new DD14 Power Entry Modules with Line Filter combine an IEC C14 appliance inlet with 2-pole switch and 2-pole fuseholder (to be purchased separately). It integrates the EMC filter directly in line with the power input. The two-stage filter design suppresses interference voltages more effectively over a much broader frequency spectrum than single-stage filters, thereby having a positive effect on electro-magnetic compatibility.
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
DD14 Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
