Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-103-988Copy
Newark Part No.57AC6376
Product RangeFPBB RAIL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $56.720 |
| 40+ | $55.590 |
Price for:Each
Minimum: 20
Multiple: 20
$1,134.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-103-988Copy
Newark Part No.57AC6376
Product RangeFPBB RAIL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeMedical
Current Rating6A
Filter TerminalsScrew Clamp
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Leakage Current Max5µA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFPBB RAIL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Filter Type
Medical
Filter Terminals
Screw Clamp
No. of Stages
2 Stage
Leakage Current Max
5µA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
6A
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
FPBB RAIL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
