Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-119-051Copy
Newark Part No.41AH7707
Product RangeNR020 Series
Your Part Number
72 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $1.300 |
| 200+ | $1.240 |
| 500+ | $1.180 |
| 1000+ | $1.120 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 100
Multiple: 100
$130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-119-051Copy
Newark Part No.41AH7707
Product RangeNR020 Series
Technical Datasheet
Product RangeNR020 Series
Voltage Rating125VAC
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (21-Jan-2025)
Product Overview
- NR020 series NEMA line outlet 5-15R
- Snap-in mounting, front side
- Solder terminals
- Extended operating temperature range -25 ˚C to 150˚C for PDUs in data centres
Technical Specifications
Product Range
NR020 Series
Voltage Rating
125VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
