
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-126-765Copy |
| Newark Part No. | 24AK2039 |
| Product Range | MSS Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $27.570 |
| 5+ | $26.810 |
| 10+ | $26.470 |
| 25+ | $25.940 |
| 50+ | $25.410 |
| 100+ | $24.880 |
| 250+ | $24.360 |
| 5000+ | $23.830 |
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-126-765Copy |
| Newark Part No. | 24AK2039 |
| Product Range | MSS Series |
| Technical Datasheet | |
| Product Range | MSS Series |
| Panel Cutout Diameter | 22mm |
| Contact Configuration | SPST-NO |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round Flat |
| Actuator / Cap Colour | - |
| Contact Current AC Max | - |
| Contact Voltage VAC | - |
| Contact Current DC Max | 100mA |
| Contact Voltage VDC | 60V |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Wire Leaded |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
3-126-765 is a MSS 22 switch with black bezel housing. MSS metal line slim switch is a flush mount pushbutton with a very shallow mounting depth and stylish design. Sporting a multi-color side-ring illumination, the MSS provides the user with visual feedback from the side in addition to the front. The greater coverage allows for lateral status indication, which may be especially desired from a distance. The MSS switching technology is extremely precise and is designed for applications where some degree of pressure is required to trigger the switching function. Not too little and not too much: Capacitive technology triggers switching with only a touch, while mechanical technology has moving parts that can wear over time. The moving parts can also be subject to ingress. The MSS requires a light pressure of 1-3 N on the surface, to provide just the right amount of touch to prevent unintentional switching. It has an IP rating of IP67 and a lifetime rating of <gt/>20 million actuations.
- 22mm diameter with a mounting depth of 8mm
- Maximum switching voltage is 60VDC and switching current is 100mA
- Supply voltage range from 5 to 28VDC
- Without illumination
- Pushbutton (momentary) without moving parts
- Reverse polarity and short circuit protection
- Operating temperature range from -40 to 85°C
- PMMA housing and stainless steel actuator
- IK06 shock protection
Technical Specifications
| Product Range | MSS Series |
|---|---|
| Contact Configuration | SPST-NO |
| Pushbutton Actuator Style | Round Flat |
| Contact Current AC Max | - |
| Contact Current DC Max | 100mA |
| IP Rating | IP67 |
| Switch Terminals | Wire Leaded |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 22mm |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | - |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 60V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
