
| Quantity | Price |
|---|---|
| 1+ | $26.210 |
| 10+ | $25.310 |
| 25+ | $24.420 |
Product Information
Product Overview
Consisting of an IEC appliance inlet (C14), which is compatible with cord retention, 2-pole fuse holder and power ON/OFF switch, the DD11 is now available with side mounting flanges in addition to the existing model with top and bottom flanges. The new model is designed to minimize height when vertically mounted. The compact design of the DD11 makes the series ideal for use in devices with limited space and where high electrical and mechanical loads are present at the same time. Especially suited for medical applications, the series is designed to comply with IEC 60601-2. The fusedrawer is offered as 1 or 2-pole and accepts 5 x 20mm fuses. An extra-safe feature prevents users from removing the fusedrawer while the power cord is plugged into the equipment. The cord retention feature protects against inadvertent disconnection. Other application areas include IT and telecom, office and household equipment, as well as automation systems.
- IEC appliance inlet C14 with line switch 2-pole
- Ultra-compact design, ideal for low profile designs
- Current levels up to 10A at 250VAC according to IEC and UL / CSA and is ENEC and cURus approved
- All single elements are already wired
- Ideal for application with high transient loads
- Suitable for use in equipment according to IEC/UL 62368-1
- VDE certificate Number: 40046933, UL file number: E93617
- Meets the requirements of IEC 60335-1 for appliances in unattended use
- Includes the enhanced requirements of glow wire tests according to IEC 60695-2-11 or -12 &-13
Technical Specifications
IEC C14
10A
2-Pole Switch
5mm x 20mm
Panel Mount
DD11 Series
Medical
250VAC
2-Pole Fuse Holder
Quick Connect
IP40
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
