Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-132-515Copy
Newark Part No.80AJ9661
Product RangeCHS Series
Your Part Number
43 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.900 |
| 5+ | $52.830 |
| 10+ | $51.740 |
| 25+ | $50.670 |
| 50+ | $49.600 |
| 100+ | $48.510 |
| 250+ | $47.440 |
Price for:Each
Minimum: 1
Multiple: 1
$53.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-132-515Copy
Newark Part No.80AJ9661
Product RangeCHS Series
Technical Datasheet
Product RangeCHS Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch Operation-
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC60V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsConnector
Illumination ColorRed, Green, Blue
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CHS Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Square
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
Connector
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
-
Actuator / Cap Colour
-
Contact Voltage VAC
42V
Contact Voltage VDC
60V
Switch Mounting
Panel Mount
Illumination Color
Red, Green, Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
