Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-140-093Copy |
| Newark Part No. | 78AK1698 |
| Product Range | THS Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.090 |
| 5+ | $81.430 |
| 10+ | $79.760 |
| 25+ | $78.100 |
| 50+ | $76.440 |
| 100+ | $74.780 |
| 250+ | $73.110 |
Price for:Each
Minimum: 1
Multiple: 1
$83.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-140-093Copy |
| Newark Part No. | 78AK1698 |
| Product Range | THS Series |
| Technical Datasheet | |
| Light Source | LED |
| Detection Range | 60mm |
| Illumination Color | Red, Green, Blue |
| Timing Function | - |
| Voltage Rating | 28VDC |
| Housing Material | Lexan EXL9330 |
| Contact Rating | 100mA at 42VAC/60VDC |
| IP Rating | - |
| Product Range | THS Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Touchless Momentary (MO) push button
- 42VAC / 60VDC switching voltage
- 100mA rated current
- Quick and easy installation behind all materials (glass, plastic, wood, metal)
- Insensitive to water and rain
- Area illumination
- Reverse polarity protection and short circuit protection
- OptoMOS Relais output type
- Supply voltage range from 5 to 28VDC
- Lifetime <gt/> 100 million actuations
Technical Specifications
| Light Source | LED |
|---|---|
| Illumination Color | Red, Green, Blue |
| Voltage Rating | 28VDC |
| Contact Rating | 100mA at 42VAC/60VDC |
| Product Range | THS Series |
| Operating Temperature Max | 85°C |
| Detection Range | 60mm |
|---|---|
| Timing Function | - |
| Housing Material | Lexan EXL9330 |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
