Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-140-173Copy
Newark Part No.72AK5944
Product RangeUHS Series
Your Part Number
1,500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 500+ | $1.260 |
| 1000+ | $1.240 |
| 2500+ | $1.210 |
| 5000+ | $1.190 |
Price for:Each
Minimum: 500
Multiple: 500
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-140-173Copy
Newark Part No.72AK5944
Product RangeUHS Series
Technical Datasheet
Fuse Current80A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC50V
Fuse Case Style8.4mm x 9.4mm
Product RangeUHS Series
Breaking Capacity Current AC-
Breaking Capacity Current DC600A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
80A
Voltage Rating VAC
-
Fuse Case Style
8.4mm x 9.4mm
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
50V
Product Range
UHS Series
Breaking Capacity Current DC
600A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
