Print Page
Image is for illustrative purposes only. Please refer to product description.
![SCHURTER 3-148-709 Fuse, Surface Mount, 6.3 A, Fast Acting, 125 V, 2410 [6125 Metric], USE 2410 Series](https://mexico.newark.com/productimages/standard/en_US/09AN5112-40.jpg)
ManufacturerSCHURTER
Manufacturer Part No3-148-709Copy
Newark Part No.09AN5114
Product RangeUSE 2410 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2800+ | $0.992 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2800
Multiple: 2800
$2,777.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-148-709Copy
Newark Part No.09AN5114
Product RangeUSE 2410 Series
Technical Datasheet
Fuse Current6.3A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeUSE 2410 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
6.3A
Voltage Rating VAC
-
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
USE 2410 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
