Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-148-860Copy
Newark Part No.22AM1158
Product Range4797 Series
Your Part Number
114 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $5.260 |
| 25+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-148-860Copy
Newark Part No.22AM1158
Product Range4797 Series
Technical Datasheet
IEC Connector TypeIEC Type J Outlet
Current Rating20A
Voltage Rating250V
Contact Termination TypeSolder
Connector MountingPanel Mount, Snap-In
Product Range4797 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IEC Connector Type
IEC Type J Outlet
Voltage Rating
250V
Connector Mounting
Panel Mount, Snap-In
SVHC
No SVHC (27-Jun-2018)
Current Rating
20A
Contact Termination Type
Solder
Product Range
4797 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
