Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-151-446Copy
Newark Part No.13AN2059
Product Range4770 Series
Your Part Number
60 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $5.090 |
| 25+ | $4.450 |
| 50+ | $3.900 |
| 100+ | $3.730 |
| 250+ | $3.560 |
| 500+ | $3.300 |
| 1000+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-151-446Copy
Newark Part No.13AN2059
Product Range4770 Series
Technical Datasheet
No. of Outlets2Outlets
Outlet TypeIEC 60320 Type J
Current Rating20A
Supply Voltage VAC250V
Plug TypeIEC 60320 Type J
Cable Length-
Product Range4770 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Outlets
2Outlets
Current Rating
20A
Plug Type
IEC 60320 Type J
Product Range
4770 Series
Outlet Type
IEC 60320 Type J
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
