Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3402.0017.11Copy
Newark Part No.92F1962
Product RangeOMF 63 Series
Your Part Number
5,700 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 500+ | $0.757 |
| 1000+ | $0.735 |
| 2500+ | $0.714 |
| 5000+ | $0.637 |
Price for:Each
Minimum: 500
Multiple: 500
$378.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3402.0017.11Copy
Newark Part No.92F1962
Product RangeOMF 63 Series
Technical Datasheet
Fuse Current5A
Product RangeOMF 63 Series
Voltage Rating VAC63V
Voltage Rating VDC63V
Blow CharacteristicFast Acting
Fuse Case StyleSMD
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
63V
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Product Range
OMF 63 Series
Voltage Rating VDC
63V
Fuse Case Style
SMD
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
