Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3403.0119.11Copy
Newark Part No.32C4924
Product RangeOMT 250 Series
Your Part Number
100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 500+ | $1.430 |
Price for:Each
Minimum: 500
Multiple: 500
$715.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0119.11Copy
Newark Part No.32C4924
Product RangeOMT 250 Series
Technical Datasheet
Fuse Current2A
Product RangeOMT 250 Series
Voltage Rating VAC250V
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleSMD
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
250V
Blow Characteristic
Time Delay
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Product Range
OMT 250 Series
Voltage Rating VDC
-
Fuse Case Style
SMD
Breaking Capacity Current DC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
