Print Page
Image is for illustrative purposes only. Please refer to product description.

200 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 500+ | $1.030 |
| 1000+ | $1.010 |
| 2500+ | $0.988 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$515.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fuse Current
400mA
Voltage Rating VDC
125V
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
