Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3403.0273.23Copy
Newark Part No.97W1502
Product RangeUMT-H Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $2.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$7,890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0273.23Copy
Newark Part No.97W1502
Product RangeUMT-H Series
Technical Datasheet
Fuse Current800mA
Blow CharacteristicSlow Blow
Product RangeUMT-H Series
Voltage Rating VAC277V
Voltage Rating VDC250V
Fuse Case Style15.4mm x 5.4mm
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC1.5kA
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
800mA
Product Range
UMT-H Series
Voltage Rating VDC
250V
Breaking Capacity Current AC
1.5kA
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VAC
277V
Fuse Case Style
15.4mm x 5.4mm
Breaking Capacity Current DC
1.5kA
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
