Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3403.0282.23Copy
Newark Part No.97W1520
Product RangeUMT-H Series
Your Part Number
18,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 3000+ | $2.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$8,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0282.23Copy
Newark Part No.97W1520
Product RangeUMT-H Series
Technical Datasheet
Fuse Current6.3A
Blow CharacteristicSlow Blow
Product RangeUMT-H Series
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style15.4mm x 5.4mm
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC1.5kA
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
6.3A
Product Range
UMT-H Series
Voltage Rating VDC
125V
Breaking Capacity Current AC
1.5kA
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Case Style
15.4mm x 5.4mm
Breaking Capacity Current DC
1.5kA
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
